Eaton Overload Relay 1NO + 1NC, 0.4 → 0.6 A F.L.C, 600 mA Contact Rating, 0.18 kW, 690 Vac, SP
- RS Stock No.:
- 201-7622
- Mfr. Part No.:
- 190962 ZBT12-0,6
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-7622
- Mfr. Part No.:
- 190962 ZBT12-0,6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 0.4 → 0.6 A | |
| Contact Current Rating | 600 mA | |
| Pole Configuration | SP | |
| Power Rating | 0.18 kW | |
| Normal State Configuration | 1NO + 1NC | |
| Control Voltage | 690 Vac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 0.4 → 0.6 A | ||
Contact Current Rating 600 mA | ||
Pole Configuration SP | ||
Power Rating 0.18 kW | ||
Normal State Configuration 1NO + 1NC | ||
Control Voltage 690 Vac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
55°C maximum operating ambient temperature
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
Note
Eaton formerly known as Moeller
Related links
- Eaton Trip Dial: 0.4 → 0.6 A 600 mA Contact Rating, 690V
- ABB TA25 Thermal Overload Relay 1NO + 1NC 160 mA Contact Rating 3P, A Line
- ABB TA25 Thermal Overload Relay 1NO + 1NC 240 mA Contact Rating 3P, A Line
- Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC 16 A Contact Rating 690 V
- Eaton ADS8 Overload Relay 1NO + 1NC 10.4 A Contact Rating, 5.5 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 6 A Contact Rating, 2.2 kW
- ABB TA25 Thermal Overload Relay 1NO + 1NC 11 A Contact Rating 3P, A Line
- Siemens 3RU Overload Relay 1NO + 1NC 50 A Contact Rating 3P, SIRIUS Classic
