Schneider Electric Control Relay 3NO + 1NC, 10 A Contact Rating, 24 Vac, TeSys K
- RS Stock No.:
- 204-4474
- Mfr. Part No.:
- CAK31B7S335
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-4474
- Mfr. Part No.:
- CAK31B7S335
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys K | |
| Normal State Configuration | 3NO + 1NC | |
| Better World Verification | Green Premium | |
| Control Voltage | 24 Vac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys K | ||
Normal State Configuration 3NO + 1NC | ||
Better World Verification Green Premium | ||
Control Voltage 24 Vac | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K control relay has operating voltage of 690V. It has 3 NO and 1 NC contacts.
IP20 certified
Rail and plate mounting
Rail and plate mounting
Related links
- Schneider Electric Control Relay 3NO + 1NC 230 Vac, TeSys K
- Schneider Electric CA2KN Control Relay 3NO + 1NC 10 A Contact Rating 220 → 230 Vac, TeSys
- Schneider Electric Control Relay 3NO + 1NC 24 Vdc TeSys
- Schneider Electric Control Relay 3NO + 1NC 0.0018 kW 3PST, TeSys
- Schneider Electric TeSyS CA Control Relay 3NO/2NC 24 V, CAD326
- Schneider Electric Control Relay 3NO + 2NC 3PDT, TeSys
- Schneider Electric Control Relay 1NO + 1NC SP, TeSys
- WEG CWCA0 Overload Relay 3NO + 1NC 24 Vac, 4P
