Schneider Electric, CA2KN Control Relay 3 NO/1 NC, 10A F.L.C, 10A Contact Rating, 4.5 VA, 230V ac 3 NO/1 NC
- RS Stock No.:
- 188-4706
- Mfr. Part No.:
- CA2KN31M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€48.78
(exc. VAT)
€60.00
(inc. VAT)
- 16 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €48.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4706
- Mfr. Part No.:
- CA2KN31M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 10A | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Series | CA2KN | |
| Mount Type | DIN Rail | |
| Power Rating | 4.5VA | |
| Pole and Throw Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Normal State Configuration | 3 NO/1 NC | |
| IP Rating | IP2X | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, JIS C8201-4-1, GB/T 14048.4, UL 60947-4-1, EN/IEC 60947-4-1 | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 230V ac | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 10A | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Series CA2KN | ||
Mount Type DIN Rail | ||
Power Rating 4.5VA | ||
Pole and Throw Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Normal State Configuration 3 NO/1 NC | ||
IP Rating IP2X | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Contact Voltage 690V ac | ||
Standards/Approvals CSA C22.2 No 60947-4-1, JIS C8201-4-1, GB/T 14048.4, UL 60947-4-1, EN/IEC 60947-4-1 | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 230V ac | ||
Supply Voltage 690V ac | ||
Schneider Electric CA2KN31M7
Related links
- Schneider Electric 10A F.L.C 4.5 VA, 230V ac 4
- Schneider Electric 10A F.L.C 4.5 VA, 230V ac 4 NO
- Lovato Electric 10A F.L.C 690V 3P
- Schneider Electric Trip Dial: 10 A 10A Contact Rating 230V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 10A Contact Rating 4000V ac
- WEG 10A F.L.C 110V ac 4P
- WEG 10A F.L.C 24V ac 4P
- Lovato Electric Trip Dial: 6 → 10 A 10A Contact Rating, 690V 3
