Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 2.8 → 4 A, 4A F.L.C, 4A Contact Rating, 3 kW, 690V 3P
- RS Stock No.:
- 211-0046
- Distrelec Article No.:
- 301-24-322
- Mfr. Part No.:
- 3RU2116-1EC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.14
(exc. VAT)
€66.59
(inc. VAT)
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €54.14 |
*price indicative
- RS Stock No.:
- 211-0046
- Distrelec Article No.:
- 301-24-322
- Mfr. Part No.:
- 3RU2116-1EC0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 4A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 4A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 3kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 2.8 → 4 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Contact Voltage | 400V | |
| Depth | 70mm | |
| Standards/Approvals | UL, CSA, CE, CCC, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-27, EAC | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 4A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 4A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3P | ||
Power Rating 3kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 2.8 → 4 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Contact Voltage 400V | ||
Depth 70mm | ||
Standards/Approvals UL, CSA, CE, CCC, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-27, EAC | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
Siemens Overload Relay, 3 Poles, IP20 Rating - SIRIUS Series - 3RU2116-1EC0
Features & Benefits
What size is this overload relay?
Related links
- Siemens Trip Dial: 2.8 → 4 A 4A Contact Rating 690V
- Siemens Trip Dial: 0.7 → 1 A 1A Contact Rating 690V 3P
- Siemens Trip Dial: 2.8 → 4 A 4 A F.L.C 1.5 kW
- Siemens Trip Dial: 2.8 → 4 A 4 A F.L.C 3 kW 3P
- Siemens Trip Dial: 7 → 10 A 7 A F.L.C 4 kW 3P
- Siemens Trip Dial: 5.5 → 8 A 8 A F.L.C 3 kW 3P
- Siemens Trip Dial: 2.8 → 4 A 3A Contact Rating, 3 kW 3
- Siemens Trip Dial: 7 → 10 A 10A Contact Rating 690V
