Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 22 → 32 A, 32A F.L.C, 3A Contact Rating, 30 kW, 690V 3
- RS Stock No.:
- 211-0052
- Mfr. Part No.:
- 3RU2136-4EB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€121.32
(exc. VAT)
€149.22
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €121.32 |
*price indicative
- RS Stock No.:
- 211-0052
- Mfr. Part No.:
- 3RU2136-4EB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 32A | |
| Relay Contact Current | 3A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Stand Alone | |
| Power Rating | 30kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Width | 55mm | |
| Adjustable Current Range | 22 → 32 A | |
| Maximum Operating Temperature | 70°C | |
| Length | 105mm | |
| Standards/Approvals | UL Approved, IEC 81346-2, IEC 61508, IEC 60947-5-1, IEC 60529, IEC 60068-2-30, EAC Approved, CSA Approved, CE Approved, CCC approved | |
| Depth | 117mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 32A | ||
Relay Contact Current 3A | ||
Series SIRIUS 3RU2 | ||
Mount Type Stand Alone | ||
Power Rating 30kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Width 55mm | ||
Adjustable Current Range 22 → 32 A | ||
Maximum Operating Temperature 70°C | ||
Length 105mm | ||
Standards/Approvals UL Approved, IEC 81346-2, IEC 61508, IEC 60947-5-1, IEC 60529, IEC 60068-2-30, EAC Approved, CSA Approved, CE Approved, CCC approved | ||
Depth 117mm | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 27 → 32 A 3A Contact Rating 690V
- Siemens Trip Dial: 47 → 57 A 3A Contact Rating, 690V 3
- Siemens Trip Dial: 22 → 32 A 3A Contact Rating, 15 kW 3
- Siemens Trip Dial: 28 → 40 A 3A Contact Rating, 690V 3
- Siemens Trip Dial: 18 → 25 A 3A Contact Rating, 22 kW 3
- Siemens Trip Dial: 14 → 20 A 3A Contact Rating, 7.5 kW 3
- Siemens Trip Dial: 11 → 16 A 3A Contact Rating, 11 kW 3
- Siemens Trip Dial: 10 → 100 A 3A Contact Rating 690V
