Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.55 → 0.8 A, 800mA F.L.C, 800mA Contact Rating, 250
- RS Stock No.:
- 213-1123
- Mfr. Part No.:
- 3RU2116-0HB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 213-1123
- Mfr. Part No.:
- 3RU2116-0HB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 800mA | |
| Relay Contact Current | 800mA | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Stand Alone | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 250W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Adjustable Current Range | 0.55 → 0.8 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Length | 89mm | |
| Standards/Approvals | CE, CCC, IEC 61508, IEC 60529, CSA, EAC, IEC 60068-2-27, IEC 81346-2, UL | |
| Depth | 80mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 800mA | ||
Relay Contact Current 800mA | ||
Series SIRIUS 3RU2 | ||
Mount Type Stand Alone | ||
Pole and Throw Configuration 3P | ||
Power Rating 250W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Adjustable Current Range 0.55 → 0.8 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Length 89mm | ||
Standards/Approvals CE, CCC, IEC 61508, IEC 60529, CSA, EAC, IEC 60068-2-27, IEC 81346-2, UL | ||
Depth 80mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 0.55 → 0.8 A 800mA Contact Rating, 250
- Siemens Trip Dial: 0.55 → 0.8 A 800 mA F.L.C, 800mA Contact
- Siemens Trip Dial: 0.55 → 0.8 A 3A Contact Rating, 180 W 3
- Siemens Trip Dial: 0.45 → 0.63 A 630mA Contact Rating, 250
- Siemens Trip Dial: 0.35 → 0.5 A 500mA Contact Rating, 250
- Siemens Trip Dial: 0.35 → 0.5 A 3A Contact Rating, 250 W 3
- Siemens Trip Dial: 0.7 → 1 A 3A Contact Rating, 250 W 3
- Siemens Trip Dial: 0.7 → 1 A 1A Contact Rating 690V ac
