Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 9 → 12.5 A, 12.5A F.L.C, 12.5A Contact Rating, 7.5 kW,
- RS Stock No.:
- 213-1131
- Mfr. Part No.:
- 3RU2116-1KB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 213-1131
- Mfr. Part No.:
- 3RU2116-1KB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 12.5A | |
| Relay Contact Current | 12.5A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Stand Alone | |
| Power Rating | 7.5kW | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 9 → 12.5 A | |
| Width | 45mm | |
| Length | 89mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, UL, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-27, EAC, CSA, CE | |
| Depth | 80mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 12.5A | ||
Relay Contact Current 12.5A | ||
Series SIRIUS 3RU2 | ||
Mount Type Stand Alone | ||
Power Rating 7.5kW | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 9 → 12.5 A | ||
Width 45mm | ||
Length 89mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, UL, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-27, EAC, CSA, CE | ||
Depth 80mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 9 → 12.5 A 12.5A Contact Rating
- Siemens Trip Dial: 9 → 12.5 A 9 A F.L.C
- Siemens Trip Dial: 9 → 12.5 A 3A Contact Rating, 7.5 kW 3
- Siemens Trip Dial: 11 → 16 A 16 A F.L.C 7.5 kW
- Siemens Trip Dial: 10 → 12 A 3A Contact Rating
- Siemens Trip Dial: 7 → 10 A 10A Contact Rating 690V
- Siemens Trip Dial: 14 → 20 A 20 A F.L.C 7.5 kW
- Siemens Trip Dial: 10 → 10 A 3A Contact Rating 230V
