Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 23 → 28 A, 28A F.L.C, 3A Contact Rating, 15 kW, 690V
- RS Stock No.:
- 213-1137
- Mfr. Part No.:
- 3RU2126-4NC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€89.05
(exc. VAT)
€109.53
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €89.05 |
*price indicative
- RS Stock No.:
- 213-1137
- Mfr. Part No.:
- 3RU2126-4NC0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 28A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 15kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 23 → 28 A | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Length | 102mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 61508, IEC 65029, IEC 81346-2, UL, CCC, CE, CSA, EAC | |
| Depth | 84mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 28A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3A | ||
Series SIRIUS 3RU2 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Power Rating 15kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 23 → 28 A | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Length 102mm | ||
Standards/Approvals IEC 60068-2-27, IEC 61508, IEC 65029, IEC 81346-2, UL, CCC, CE, CSA, EAC | ||
Depth 84mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 14 → 20 A 20A Contact Rating 690V
- Siemens Trip Dial: 20 → 25 A 3A Contact Rating 690V
- Siemens Trip Dial: 27 → 32 A 3A Contact Rating 690V
- Siemens Trip Dial: 23 → 28 A 15 kW 3P
- Siemens Trip Dial: 10 → 20 A 3A Contact Rating 230V
- Siemens Trip Dial: 22 → 32 A 3A Contact Rating, 15 kW 3
- Siemens Trip Dial: 27 → 32 A 32 A F.L.C 15 kW
- Siemens Trip Dial: 10 → 100 A 3A Contact Rating 690V
