Allen Bradley, BULLETIN Overload Relay 1 NO/1 NC, Trip Dial: 0.2 → 1 A, 200 mA, 1A F.L.C, 1A Contact Rating, 690V 3P
- RS Stock No.:
- 213-2262
- Mfr. Part No.:
- 193-1EFBB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€82.02
(exc. VAT)
€100.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.02 |
*price indicative
- RS Stock No.:
- 213-2262
- Mfr. Part No.:
- 193-1EFBB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 200mA, 1mA | |
| Relay Contact Current | 1A | |
| Mount Type | Direct | |
| Series | BULLETIN | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 44.8mm | |
| Adjustable Current Range | 0.2 → 1 A | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 65°C | |
| Contact Voltage | 690V | |
| Length | 86.63mm | |
| Standards/Approvals | ABS, CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
FLC Motor Rating 200mA, 1mA | ||
Relay Contact Current 1A | ||
Mount Type Direct | ||
Series BULLETIN | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 44.8mm | ||
Adjustable Current Range 0.2 → 1 A | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 65°C | ||
Contact Voltage 690V | ||
Length 86.63mm | ||
Standards/Approvals ABS, CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS | ||
Control Voltage 690V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FM
The Rockwell Automation solid-state design of the 193-1EF plus overload relay provide accurate, reliable and repeatable protection. It can mount directly to bulletin 100-C IEC contactor and has maximum rated current 1.0 A. The E100 basic model has two user-adjustable trip class settings of 10,15,20 and 30. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.
Self-powered
Phase loss protection
Integration with both IEC and NEMA contactor
Simple configuration
Related links
- Allen Bradley 0.2A 1A Contact Rating, 690V 3P
- Allen Bradley 100A 1A Contact Rating, 690V 3P
- Allen Bradley 1A 5A Contact Rating, 690V 3P
- Allen Bradley 120A 600A Contact Rating, 690V 3P
- Allen Bradley 27A 27A Contact Rating, 690V 3P
- Allen Bradley 0.1A 500mA Contact Rating, 690V 3P
- Allen Bradley 300A 300A Contact Rating, 690V 3P
- Allen Bradley 11A 55A Contact Rating, 690V 3P
