Omron, J7TKN Overload Relay, Trip Dial: 40 → 52 A, 40A, 52 A F.L.C, 52A Contact Rating, 37 kW, 24V dc 3
- RS Stock No.:
- 215-5249
- Mfr. Part No.:
- J7TKN-D-52
- Manufacturer:
- Omron
Subtotal (1 unit)*
€186.77
(exc. VAT)
€229.73
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.77 |
*price indicative
- RS Stock No.:
- 215-5249
- Mfr. Part No.:
- J7TKN-D-52
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 40A, 52A | |
| Relay Contact Current | 52A | |
| Series | J7TKN | |
| Mount Type | Direct | |
| Power Rating | 37kW | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Width | 69mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 40 → 52 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 180mm | |
| Contact Voltage | 690V | |
| Depth | 108mm | |
| Standards/Approvals | VDE 0660, EN 60947-4-1, IEC 60947-4-1 | |
| Supply Voltage | 690V | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Overload Relay | ||
FLC Motor Rating 40A, 52A | ||
Relay Contact Current 52A | ||
Series J7TKN | ||
Mount Type Direct | ||
Power Rating 37kW | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Width 69mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 40 → 52 A | ||
Maximum Operating Temperature 60°C | ||
Length 180mm | ||
Contact Voltage 690V | ||
Depth 108mm | ||
Standards/Approvals VDE 0660, EN 60947-4-1, IEC 60947-4-1 | ||
Supply Voltage 690V | ||
Control Voltage 24V dc | ||
Omron J7TKN Series Overload Relay, 40-52A Adjustable Current Range, 37kW Power Rating - J7TKN-D-52
This overload relay provides thermal protection for three-phase motors in industrial control systems and switchgear. It operates as a direct-mounted device to prevent motor overheating by interrupting circuits when current exceeds set thresholds, and is intended for use within higher-voltage motor control assemblies.
Features and Benefits:
• Adjustable protection covering 40 to 52 A for accurate motor safeguarding
• Rated relay contact current of 52 A for Durable switching capability
• 690V supply and contact voltage supporting high-voltage installations
• 24V DC control input enabling common control-circuit integration
• Three-pole configuration delivering balanced phase protection
• Meets VDE0660 and EN 60947-4-1 standards for conformity in industrial systems
• Rated relay contact current of 52 A for Durable switching capability
• 690V supply and contact voltage supporting high-voltage installations
• 24V DC control input enabling common control-circuit integration
• Three-pole configuration delivering balanced phase protection
• Meets VDE0660 and EN 60947-4-1 standards for conformity in industrial systems
Applications
• Suitable for protecting 37 kW motors in factory drives
• Ideal for integration into motor starter panels in automation cells
• Used with contactors for thermal motor overload protection
• Can be used for retrofitting existing control cabinets requiring direct-mount devices
• Ideal for integration into motor starter panels in automation cells
• Used with contactors for thermal motor overload protection
• Can be used for retrofitting existing control cabinets requiring direct-mount devices
What ambient temperatures can it tolerate during operation?
It is specified to operate between -25 °C and 60 °C, allowing use in a wide range of industrial environments.
How is the unit secured electrically to the control circuit?
Connections are via screw terminals that provide secure conductor clamping for control and power wiring.
What mounting arrangement is required for installation?
The device is designed for direct mounting onto compatible motor control assemblies or contactor bases.
Which power rating does it support for motor protection sizing?
It is suited to protect motors up to a power rating of 37 kW when adjusted within its current range.
Related links
- Omron Trip Dial: 28 → 42 A 42 A F.L.C 18.5 kW, 24V dc 3
- Omron Trip Dial: 2.7 to 4 A 15 kW, 24V 3P
- Omron Trip Dial: 2.7 → 4 A 4 A F.L.C 24V dc 3P
- Omron Trip Dial: 0.4 to 0.6 A 15 kW 3
- Omron Trip Dial: 0.4 → 0.6 A 32 A F.L.C 15 kW 3
- Omron Trip Dial: 6 → 9 A 9 A F.L.C 24V dc 3
- Omron Trip Dial: 10 → 14 A 6 A F.L.C 15 kW 3
- Omron Trip Dial: 1.2 → 1.8 A 600 mA F.L.C 15 kW 3
