Schneider Electric, TeSyS CA Control Relay 2 NO/2 NC, Trip Dial: 10 A, 10A Contact Rating, 24V dc DPST
- RS Stock No.:
- 220-1219
- Mfr. Part No.:
- CA3KN223BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€58.22
(exc. VAT)
€71.61
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €58.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1219
- Mfr. Part No.:
- CA3KN223BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Series | TeSyS CA | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP2X | |
| Number of Auxiliary Contacts | 4 | |
| Adjustable Current Range | 10 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Length | 58mm | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | CSA, BS 5424, IEC 60947, NF C 63-140, UKCA, UL, VDE 0660 | |
| Depth | 57mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 24V dc | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type DIN Rail | ||
Series TeSyS CA | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
IP Rating IP2X | ||
Number of Auxiliary Contacts 4 | ||
Adjustable Current Range 10 A | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Length 58mm | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Standards/Approvals CSA, BS 5424, IEC 60947, NF C 63-140, UKCA, UL, VDE 0660 | ||
Depth 57mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 24V dc | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Trip Dial: 10 A 24V dc DPST
- Schneider Electric Trip Dial: 10 A 24V dc 3PST
- Schneider Electric Trip Dial: 10 A 24V dc 4PST
- Schneider Electric Trip Dial: 10 A 24V dc 5PST
- Schneider Electric Trip Dial: 10 A 48V dc DPST
- Schneider Electric Trip Dial: 28 → 115 A 24V
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 24V dc 1 NO
- Schneider Electric Trip Dial: 10 A 1.8 W, 24V dc 3PST
