Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, Trip Dial: 10 A, 10A Contact Rating, 230V 3PDT
- RS Stock No.:
- 220-1228
- Mfr. Part No.:
- CAD323P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€61.51
(exc. VAT)
€75.66
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €61.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1228
- Mfr. Part No.:
- CAD323P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Series | TeSyS CA | |
| Pole and Throw Configuration | 3PDT | |
| Terminal Type | Spring Terminal | |
| Normal State Configuration | 3 NO/2 NC | |
| IP Rating | IP2X | |
| Number of Auxiliary Contacts | 5 | |
| Adjustable Current Range | 10 A | |
| Minimum Operating Temperature | -40°C | |
| Width | 45mm | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Length | 77mm | |
| Standards/Approvals | BS 4794, CSA Approved, EN 60947-5, IEC 60335-1, IEC 60947-5-1, NF C 63-140, UKCA Approved, UL Approved, VDE 0660 | |
| Depth | 84mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 230V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type DIN Rail | ||
Series TeSyS CA | ||
Pole and Throw Configuration 3PDT | ||
Terminal Type Spring Terminal | ||
Normal State Configuration 3 NO/2 NC | ||
IP Rating IP2X | ||
Number of Auxiliary Contacts 5 | ||
Adjustable Current Range 10 A | ||
Minimum Operating Temperature -40°C | ||
Width 45mm | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Length 77mm | ||
Standards/Approvals BS 4794, CSA Approved, EN 60947-5, IEC 60335-1, IEC 60947-5-1, NF C 63-140, UKCA Approved, UL Approved, VDE 0660 | ||
Depth 84mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 230V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Trip Dial: 10 A 230V
- Schneider Electric Trip Dial: 10 A 440V 3PDT
- Schneider Electric Trip Dial: 10 A 110V 3PDT
- Schneider Electric Trip Dial: 28 → 115 A 230V
- Schneider Electric Trip Dial: 28 → 115 A 230V 1 NO
- Schneider Electric Trip Dial: 10 A 110V DPST
- Schneider Electric Trip Dial: 10 A 48V dc DPST
- Schneider Electric Trip Dial: 10 A 24V dc DPST
