Schneider Electric, TeSyS CA Control Relay 5 NO, Trip Dial: 10 A, 10A Contact Rating, 2.4 W, 24V dc 5PST
- RS Stock No.:
- 220-1231
- Mfr. Part No.:
- CAD503BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€85.46
(exc. VAT)
€105.12
(inc. VAT)
- 5 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €85.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1231
- Mfr. Part No.:
- CAD503BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Series | TeSyS CA | |
| Mount Type | DIN Rail | |
| Power Rating | 2.4W | |
| Pole and Throw Configuration | 5PST | |
| Normal State Configuration | 5 NO | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 10 A | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 60947-5-1, BS 4794, CSA Approved, EN 60947-5, IEC 60335-1, NF C 63-140, UKCA Approved, UL Approved, VDE 0660 | |
| Depth | 93mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Series TeSyS CA | ||
Mount Type DIN Rail | ||
Power Rating 2.4W | ||
Pole and Throw Configuration 5PST | ||
Normal State Configuration 5 NO | ||
Terminal Type Spring Terminal | ||
IP Rating IP2X | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 10 A | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 60947-5-1, BS 4794, CSA Approved, EN 60947-5, IEC 60335-1, NF C 63-140, UKCA Approved, UL Approved, VDE 0660 | ||
Depth 93mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Trip Dial: 10 A 24V dc 5PST
- Schneider Electric TeSyS CA Control Relay 140 A 3 NO/2 NC, 690V ac
- Schneider Electric 10A Contact Rating 24V
- Schneider Electric 20A Contact Rating 24V 4
- Schneider Electric Trip Dial: 10 A 3 W, 24V dc 4PST
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 24V
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 24V dc 1 NO
- Schneider Electric Trip Dial: 10 A 1.8 W, 24V dc 3PST
