Eaton, 1909 Overload Relay 1 NO/1 NC, Trip Dial: 2.4 → 4 A, 2.4A, 4 A Contact Rating, 690V
- RS Stock No.:
- 241-0753
- Mfr. Part No.:
- 190935 ZBT12-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.15
(exc. VAT)
€87.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.15 |
*price indicative
- RS Stock No.:
- 241-0753
- Mfr. Part No.:
- 190935 ZBT12-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 2.4A, 4A | |
| Series | 1909 | |
| Mount Type | Direct | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Width | 38.1mm | |
| Adjustable Current Range | 2.4 → 4 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 38.1mm | |
| Standards/Approvals | IEC/EN 60947, GB14048, EN 61439, EN 61140, EN 50274 | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 2.4A, 4A | ||
Series 1909 | ||
Mount Type Direct | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Width 38.1mm | ||
Adjustable Current Range 2.4 → 4 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 38.1mm | ||
Standards/Approvals IEC/EN 60947, GB14048, EN 61439, EN 61140, EN 50274 | ||
Supply Voltage 690V ac | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton overload relay having adjustable current range of 2.4-4 A and has 1 NO and 1 NC contact each.
Test/off button, reset pushbutton manual/auto, trip-free release
Direct mounting
IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters
Related links
- Eaton Trip Dial: 0.6 → 1 A 1A Contact Rating, 690V
- Eaton Trip Dial: 1.6 → 2.4 A 2.4 A F.L.C 1 kW, 690V ac 1P
- Eaton Trip Dial: 2.4 → 4 A 4 A F.L.C 6 W, 500V ac
- Eaton Trip Dial: 2.4 → 4 A 4 A F.L.C 6 W, 600V ac
- Eaton Trip Dial: 4 → 6 A 6 A Contact Rating, 690V
- Eaton Trip Dial: 0.4 → 0.6 A 600 mA Contact Rating, 690V
- Eaton Trip Dial: 1 → 1.6 A 1.6 A Contact Rating, 690V
- Eaton Trip Dial: 4 → 20 A 4 A F.L.C 690V 1P
