Siemens, 3RU Overload Relay, 70 W, 127V ac/dc
- RS Stock No.:
- 243-6962
- Mfr. Part No.:
- 3RU1900-2AF71
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€83.69
(exc. VAT)
€102.94
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.69 |
*price indicative
- RS Stock No.:
- 243-6962
- Mfr. Part No.:
- 3RU1900-2AF71
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| Series | 3RU | |
| Power Rating | 70W | |
| Terminal Type | Screw | |
| Reset Method | Remote | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Contact Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Length | 97mm | |
| Depth | 122mm | |
| Standards/Approvals | CE, EAC, CSA, UL | |
| Control Voltage | 127V ac/dc | |
| Supply Voltage | 110V ac/dc, 127V ac/dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
Series 3RU | ||
Power Rating 70W | ||
Terminal Type Screw | ||
Reset Method Remote | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Contact Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Length 97mm | ||
Depth 122mm | ||
Standards/Approvals CE, EAC, CSA, UL | ||
Control Voltage 127V ac/dc | ||
Supply Voltage 110V ac/dc, 127V ac/dc | ||
- COO (Country of Origin):
- DE
Electrical Reset
Related links
- Siemens 70 W, 240V
- Siemens 3RU Overload Relay 1NO + 1NC 50 A Contact Rating 3P, SIRIUS Classic
- Siemens 3RU Overload Relay 1NO + 1NC 22 A Contact Rating 3P, SIRIUS Classic
- Siemens 3RU Overload Relay NO/NC 3.2 A Contact Rating 3P, Sirius Classic
- Siemens 3RU Overload Relay NO/NC 12 A Contact Rating 3P, SIRIUS Classic
- Siemens 3RU Overload Relay NO/NC 5 A Contact Rating 3P, SIRIUS Classic
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
