Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 115A F.L.C, 4A Contact Rating, 90 kW, 230V 3P
- RS Stock No.:
- 252-3245
- Mfr. Part No.:
- 3RB30461XD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€298.69
(exc. VAT)
€367.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.69 |
*price indicative
- RS Stock No.:
- 252-3245
- Mfr. Part No.:
- 3RB30461XD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 115A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 4A | |
| Series | 3RB | |
| Mount Type | Contactor Mount | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 90kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP00 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 12.5 → 50 A | |
| Width | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 3.35mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 1kV | |
| Depth | 124mm | |
| Standards/Approvals | CCC, CSA, CE, EAC, RCM | |
| Control Voltage | 230V | |
| Supply Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 115A | ||
Product Type Overload Relay | ||
Relay Contact Current 4A | ||
Series 3RB | ||
Mount Type Contactor Mount | ||
Pole and Throw Configuration 3P | ||
Power Rating 90kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP00 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 12.5 → 50 A | ||
Width 5mm | ||
Minimum Operating Temperature -25°C | ||
Length 3.35mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 1kV | ||
Depth 124mm | ||
Standards/Approvals CCC, CSA, CE, EAC, RCM | ||
Control Voltage 230V | ||
Supply Voltage 1kV | ||
- COO (Country of Origin):
- CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 32 to 115 A. It has size S3, class 10E contactor mounting main circuit, screw auxiliary circuit and it is spring-type terminal manual-automatic-reset device.
Surge voltage resistance rated value of 8 kV
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 4.6 W
Related links
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 32 → 115 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 10 → 115 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 10 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 4 → 16 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 10 → 40 A 4A Contact Rating 230V 3P
