Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 0.2 A F.L.C, 3 A Contact Rating, 0.09 kW, 3P, SIRIUS
- RS Stock No.:
- 252-3283
- Mfr. Part No.:
- 3RU21160BC1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 252-3283
- Mfr. Part No.:
- 3RU21160BC1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 0.2 A | |
| Contact Current Rating | 3 A | |
| Range | SIRIUS | |
| Pole Configuration | 3P | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 0.09 kW | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 0.2 A | ||
Contact Current Rating 3 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series SIRIUS 3RU2 | ||
Power Rating 0.09 kW | ||
Normal State Configuration 1NC/1NO | ||
- COO (Country of Origin):
- DE
The Siemens Overload relay used for thermal motor protection. The relay have current rating of 0.14 to 0.20 A.It has size S00, class 10 stand-alone installation main circuit, spring-type terminal auxiliary circuit, it is spring-type terminal manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Related links
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact Rating 3P, SIRIUS
