Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.22 → 0.32 A, 320mA F.L.C, 3A Contact Rating, 120 W,
- RS Stock No.:
- 252-3288
- Mfr. Part No.:
- 3RU21160DB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 252-3288
- Mfr. Part No.:
- 3RU21160DB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 320mA | |
| Relay Contact Current | 3A | |
| Mount Type | Contactor Mount | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 120W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP00 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.22 → 0.32 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 4.09mm | |
| Length | 1.93mm | |
| Contact Voltage | 1kV | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CCC, RCM, EAC, CSA | |
| Depth | 155mm | |
| Supply Voltage | 1kV | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 320mA | ||
Relay Contact Current 3A | ||
Mount Type Contactor Mount | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3P | ||
Power Rating 120W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP00 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.22 → 0.32 A | ||
Minimum Operating Temperature -25°C | ||
Width 4.09mm | ||
Length 1.93mm | ||
Contact Voltage 1kV | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CCC, RCM, EAC, CSA | ||
Depth 155mm | ||
Supply Voltage 1kV | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 0.22 → 0.32 A 3A Contact Rating, 4.5 W 3
- Siemens Trip Dial: 0.18 → 0.25 A 3A Contact Rating
- Siemens Trip Dial: 0.22 → 0.32 A 320mA Contact Rating, 120 W
- Siemens Trip Dial: 0.22 → 0.32 A 320 mA F.L.C, 320mA Contact
- Siemens Trip Dial: 0.35 → 0.5 A 500mA Contact Rating, 120
- Siemens Trip Dial: 47 → 57 A 3A Contact Rating, 690V 3
- Siemens Trip Dial: 10 → 12 A 3A Contact Rating
- Siemens Trip Dial: 0.28 → 0.40 A 3A Contact Rating
