Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, 45A F.L.C, 3A Contact Rating, 37 kW, 230V 3P

Subtotal (1 unit)*

€133.24

(exc. VAT)

€163.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.24

*price indicative

RS Stock No.:
252-3355
Mfr. Part No.:
3RU21364GD1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

45A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Contactor Mount

Pole and Throw Configuration

3P

Power Rating

37kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

10 → 45 A

Width

56mm

Minimum Operating Temperature

-25°C

Length

117mm

Maximum Operating Temperature

60°C

Contact Voltage

1000V

Depth

155mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Control Voltage

230V

Supply Voltage

1kV

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 36 to 45 A. It has size S2, class 10 stand-alone installation main circuit, screw auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 15.6 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy