Siemens Overload Relay 3 NO+1 NC, 8.4 A F.L.C, 8.4 A Contact Rating, 4 W, 400 V, 3P
- RS Stock No.:
- 255-0860
- Mfr. Part No.:
- 3TG10010AL200AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€2,025.25
(exc. VAT)
€2,491.06
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,025.25 | €40.505 |
*price indicative
- RS Stock No.:
- 255-0860
- Mfr. Part No.:
- 3TG10010AL200AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 8.4 A | |
| Contact Current Rating | 8.4 A | |
| Pole Configuration | 3P | |
| Power Rating | 4 W | |
| Normal State Configuration | 3 NO+1 NC | |
| Control Voltage | 400 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 8.4 A | ||
Contact Current Rating 8.4 A | ||
Pole Configuration 3P | ||
Power Rating 4 W | ||
Normal State Configuration 3 NO+1 NC | ||
Control Voltage 400 V | ||
- COO (Country of Origin):
- TR
The Siemens power Relay contactors are available with screw terminals or 6.3 mm x 0.8 mm flat connectors. The versions with screw terminals are suitable for use in any climate and finger-safe according to IEC 60529.It have an integrated protective circuit against opening surges. Because they are hum-free they are suitable for use in household appliances and distribution boards in office and residential areas.
Ambient temperature during operation -25°C to +55 °C
Related links
- Siemens Overload Relay 1NO 4 A Contact Rating 24 V, 3P
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 5 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 400 mA Contact Rating 3P, SIRIUS
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 320 mA Contact Rating 3P,
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 6.3 A Contact Rating 3P, SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 3 A Contact Rating SIRIUS
- Siemens 3RB Overload Relay 1NO + 1NC 50 A Contact Rating SIRIUS
