Schneider Electric, TeSyS CA Control Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 480V 2 NO/2 NC
- RS Stock No.:
- 256-4081
- Mfr. Part No.:
- CA2KN22T7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.37
(exc. VAT)
€65.65
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €53.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4081
- Mfr. Part No.:
- CA2KN22T7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Series | TeSyS CA | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Clamp | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 28 → 115 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 620m | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 250V | |
| Depth | 57mm | |
| Standards/Approvals | VDE 0660, BS 5424, NF C 63-140, IEC 60947 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 480V | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Series TeSyS CA | ||
Mount Type Direct | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Clamp | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 28 → 115 A | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Length 620m | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 250V | ||
Depth 57mm | ||
Standards/Approvals VDE 0660, BS 5424, NF C 63-140, IEC 60947 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 480V | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Trip Dial: 28 → 115 A 480V 4 NO
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 480V
- Schneider Electric Trip Dial: 28 → 115 A 230V
- Schneider Electric Trip Dial: 28 → 115 A 24V
- Schneider Electric Trip Dial: 28 → 115 A 380V
- Schneider Electric Trip Dial: 28 → 115 A 127V
- Schneider Electric Trip Dial: 28 → 115 A 110V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 125V
