Schneider Electric, TeSyS CA Control Relay 2 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 3 W, 60V dc
- RS Stock No.:
- 256-4087
- Mfr. Part No.:
- CA3KN22ND
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €41.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4087
- Mfr. Part No.:
- CA3KN22ND
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Direct | |
| Series | TeSyS CA | |
| Power Rating | 3W | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Lug Ring Terminal | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 28 → 115 A | |
| Width | 58mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Depth | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Direct | ||
Series TeSyS CA | ||
Power Rating 3W | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Lug Ring Terminal | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 28 → 115 A | ||
Width 58mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Depth 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 60V dc | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 125V dc
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 110V dc
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 24V dc 1 NO
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 24V dc 2 NO/2 NC
- Schneider Electric Trip Dial: 28 → 115 A 230V
- Schneider Electric Trip Dial: 28 → 115 A 24V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 480V
- Schneider Electric Trip Dial: 28 → 115 A 380V
