Schneider Electric Control Relay 2NO + 2NC, 10 A Contact Rating, 1.8 W, 72 V dc, 4, TeSys
- RS Stock No.:
- 256-4099
- Mfr. Part No.:
- CA4KN31SW3
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
€378.45
(exc. VAT)
€465.49
(inc. VAT)
- RS Stock No.:
- 256-4099
- Mfr. Part No.:
- CA4KN31SW3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric control relay provides up to 24V AC coil with integral suppression device available, connection by spring terminals. For high operating rates until 180 cycles per min and ambient temperature -25°C to +50°C, it procures high reliability and durability. It is compact and has DIN rail or fixing by screw.
Optimized size to save customer cabinet space
Wide range of accessories to satisfy different customer usage
Easier to install and operate with multi-standard screws
Wide range of accessories to satisfy different customer usage
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric Trip Dial: 28 → 115 A 1.8 W, 24V dc 4
- Schneider Electric Trip Dial: 28 → 115 A 1.8 W, 72V dc 4
- Schneider Electric Trip Dial: 28 → 115 A 1.8 W, 48V dc 4
- Schneider Electric Trip Dial: 28 → 115 A 1.8 W, 110V dc 4
- Schneider Electric 20A Contact Rating 24V 4
- Schneider Electric Trip Dial: 10 A 1.8 W, 24V dc 3PST
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric CA2SK Control Relay 2NO TeSys K

