Better World
Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 240 V, TeSys
- RS Stock No.:
- 256-4114
- Mfr. Part No.:
- CAD326U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€146.40
(exc. VAT)
€180.07
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4114
- Mfr. Part No.:
- CAD326U7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Power Rating | 5.4 W | |
| Normal State Configuration | 3 NO + 2 NC | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Control Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Power Rating 5.4 W | ||
Normal State Configuration 3 NO + 2 NC | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Control Voltage 240 V | ||
- COO (Country of Origin):
- FR
Schneider Electric CAD326U7
TeSys Deca control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 240V 50/60Hz AC control circuit, connection by lugs. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Different ways for connection
Compatible for all the voltages on the market
Compatible for all the voltages on the market
Related links
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
