Better World
Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 230 V, TeSys
- RS Stock No.:
- 256-4120
- Mfr. Part No.:
- CAD32P7TQ
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4120
- Mfr. Part No.:
- CAD32P7TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Power Rating | 5.4 W | |
| Normal State Configuration | 3 NO + 2 NC | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Control Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Power Rating 5.4 W | ||
Normal State Configuration 3 NO + 2 NC | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Control Voltage 230 V | ||
- COO (Country of Origin):
- FR
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Rail mounting
Different ways for connection
Different ways for connection
Related links
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
