Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 220 V, TeSys
- RS Stock No.:
- 256-4108
- Mfr. Part No.:
- CAD326MD
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-4108
- Mfr. Part No.:
- CAD326MD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Different ways for connection
Compatible for all the voltages on the market
Compatible for all the voltages on the market
Related links
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 220 V, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 110 V, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 690 V, TeSys
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 600V
- Schneider Electric 10A Contact Rating 72V
