Better World
Schneider Electric Control Relay 5NO, 10 A Contact Rating, 230 V ac, TeSys
- RS Stock No.:
- 256-4127
- Mfr. Part No.:
- CAD503P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€110.81
(exc. VAT)
€136.30
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4127
- Mfr. Part No.:
- CAD503P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Normal State Configuration | 5NO | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Control Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Normal State Configuration 5NO | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Control Voltage 230 V ac | ||
- COO (Country of Origin):
- ID
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Rail mounting
Different ways for connection
Different ways for connection
Related links
- Schneider Electric Control Relay 5NO 110 V ac, TeSys
- Schneider Electric Control Relay 5NO 200 V ac, TeSys
- Schneider Electric Control Relay 5NO TeSys
- Schneider Electric Control Relay 5NO 24 Vdc TeSys
- Schneider Electric Control Relay 5NO 0.0024 kW 5PST, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 230 V, TeSys
- Schneider Electric CAD Control Relay 5NO TeSys
- Schneider Electric TeSyS CA Control Relay 5NO 48 V, CAD503
