Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 2.6A, 3.7 A F.L.C, 6A Contact Rating, 2 W
- RS Stock No.:
- 256-6656
- Mfr. Part No.:
- LR7K0310
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€95.05
(exc. VAT)
€116.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.05 |
*price indicative
- RS Stock No.:
- 256-6656
- Mfr. Part No.:
- LR7K0310
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 2.6A, 3.7A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 6A | |
| Mount Type | Plate, Rail | |
| Series | TeSyS LR | |
| Power Rating | 2W | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP2X | |
| Reset Method | Push Button or Electric | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Length | 58mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS 4941, IEC 60947, NF C 63-650, VDE 0660 | |
| Depth | 65mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 2.6A, 3.7A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 6A | ||
Mount Type Plate, Rail | ||
Series TeSyS LR | ||
Power Rating 2W | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP2X | ||
Reset Method Push Button or Electric | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Length 58mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS 4941, IEC 60947, NF C 63-650, VDE 0660 | ||
Depth 65mm | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- CZ
The Schneider Electric non differential thermal overload relay for protection of 3-phase motors. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
Easy to separate
Designed for simple control systems
Relay trip indicator to facilitate motor status monitoring
Related links
- Schneider Electric 3.7A 6A Contact Rating, 2 W
- Schneider Electric 5.5A 6A Contact Rating, 2 W
- Schneider Electric 2.6A 3.7A Contact Rating 250 V dc,
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 37A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
