ABB, TF42-0.17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.13 → 0.17 A, 170mA Contact Rating 3
- RS Stock No.:
- 258-9416
- Mfr. Part No.:
- 1SAZ721201R1008
- Manufacturer:
- ABB
Subtotal (1 unit)*
€59.45
(exc. VAT)
€73.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.45 |
*price indicative
- RS Stock No.:
- 258-9416
- Mfr. Part No.:
- 1SAZ721201R1008
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 170mA | |
| Series | TF42-0.17 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic or Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.13 → 0.17 A | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 70.5mm | |
| Contact Voltage | 600V | |
| Depth | 70.5mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | |
| Supply Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 170mA | ||
Series TF42-0.17 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic or Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.13 → 0.17 A | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 70.5mm | ||
Contact Voltage 600V | ||
Depth 70.5mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | ||
Supply Voltage 600V ac | ||
- COO (Country of Origin):
- DE
1SAZ721201R1008
The ABB thermal overload relay is an economic electromechanical protection device for the main circuit. It offers reliable and fast protection for motors in the event of overload or phase failure.
It has trip class 10A
Temperature compensation feature
Automatic or manual reset selectable
Trip-free mechanism
Related links
- ABB 0.17A 230mA Contact Rating, 2 W 3
- ABB 35A 40A Contact Rating, 2.8 W 3
- ABB 10A 10A Contact Rating, 2 W 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB 0.23A 310mA Contact Rating, 2 W 3
- ABB 0.74A 1A Contact Rating, 2 W 3
- ABB 1.3A 1.7A Contact Rating, 2 W 3
- ABB 24A 29A Contact Rating, 2.6 W 3