Lovato Control Relay 2NC, 2NO, 24 V, 4P, BGF00
- RS Stock No.:
- 273-8691
- Mfr. Part No.:
- 11BGF0022A02460
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€54.12
(exc. VAT)
€66.57
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.12 |
*price indicative
- RS Stock No.:
- 273-8691
- Mfr. Part No.:
- 11BGF0022A02460
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Range | BGF00 | |
| Pole Configuration | 4P | |
| Normal State Configuration | 2NC, 2NO | |
| Control Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Range BGF00 | ||
Pole Configuration 4P | ||
Normal State Configuration 2NC, 2NO | ||
Control Voltage 24 V | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil has four number of poles with 16 A protection fuse. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.
Pollution degree 3
EMC compatible
EMC compatible
