Lovato Electric, 11BGF0022A400 Control Relay 2 NC, 400V 4

Subtotal (1 unit)*

€56.28

(exc. VAT)

€69.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.28

*price indicative

RS Stock No.:
273-8699
Mfr. Part No.:
11BGF0022A400
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Relay

Mount Type

DIN Rail

Series

11BGF0022A400

Pole and Throw Configuration

4

Normal State Configuration

2 NC

IP Rating

IP20

Minimum Operating Temperature

-50°C

Width

57mm

Length

44mm

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1

Depth

58mm

Control Voltage

400V

Supply Voltage

400V

COO (Country of Origin):
IT
The Lovato control relay with dc coil has four number of poles with 16 A protection fuse. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy