Lovato Control Relay 3NO + 1NC, 48 V dc, 4P, BGF00
- RS Stock No.:
- 273-8721
- Mfr. Part No.:
- 11BGF0031D048
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€67.41
(exc. VAT)
€82.91
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.41 |
*price indicative
- RS Stock No.:
- 273-8721
- Mfr. Part No.:
- 11BGF0031D048
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Range | BGF00 | |
| Pole Configuration | 4P | |
| Normal State Configuration | 3NO + 1NC | |
| Control Voltage | 48 V dc | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Range BGF00 | ||
Pole Configuration 4P | ||
Normal State Configuration 3NO + 1NC | ||
Control Voltage 48 V dc | ||
- COO (Country of Origin):
- IT
The Lovato control relay with ac and dc control circuit and has four number of poles. The maximum tightening torque for terminals is 1 Nm and maximum number of wires simultaneously connectable is two.
EMC compatible
Pollution degree 3
Pollution degree 3
Related links
- Lovato Control Relay 3NO + 1NC 4P, BGF00
- Lovato Control Relay 3NO + 1NC 4P, BGF00
- Lovato Control Relay 3NO + 1NC 4P, BGF00
- Lovato Control Relay 3NO + 1NC 4P, BGF00
- Lovato Control Relay 3NO + 1NC 4P, BGF00
- Lovato Control Relay 3NO + 1NC 4P, BGF00
- Lovato Control Relay 3NO + 1NC 230 V ac BGF00
- Lovato Control Relay 3NO + 1NC 24 V ac BGF00
