Lovato Electric Control Relay 4 NO, 48V 4P
- RS Stock No.:
- 273-8746
- Mfr. Part No.:
- 11BGF0040L048
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€78.89
(exc. VAT)
€97.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.89 |
*price indicative
- RS Stock No.:
- 273-8746
- Mfr. Part No.:
- 11BGF0040L048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4P | |
| Normal State Configuration | 4 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -50°C | |
| Width | 57mm | |
| Maximum Operating Temperature | 70°C | |
| Length | 44mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1 | |
| Depth | 58mm | |
| Supply Voltage | 48V dc | |
| Control Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4P | ||
Normal State Configuration 4 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -50°C | ||
Width 57mm | ||
Maximum Operating Temperature 70°C | ||
Length 44mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1 | ||
Depth 58mm | ||
Supply Voltage 48V dc | ||
Control Voltage 48V | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil low consumption has four number of poles. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Control Relay 3 NO/1 NC 48V 4P
- Lovato Electric Control Relay 4 NO, 24V 4P
- Lovato Electric Control Relay 4 NO, 220V 4P
- Lovato Electric Control Relay 4 NO, 110V 4P
- Lovato Electric Control Relay 4 NO 24V 4P
- Lovato Electric Control Relay 4 NO 48V 4
- Lovato Electric Control Relay 4 NO, 24V 4
- Lovato Electric Control Relay 2 NC 60V 4P
