Lovato Control Relay 1NO + 1NC, 7.5 A Contact Rating, 690 V, 3P, 11RFA9
- RS Stock No.:
- 274-0521
- Mfr. Part No.:
- 11RFA975
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€73.98
(exc. VAT)
€91.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.98 |
*price indicative
- RS Stock No.:
- 274-0521
- Mfr. Part No.:
- 11RFA975
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Contact Current Rating | 7.5 A | |
| Range | 11RFA9 | |
| Pole Configuration | 3P | |
| Normal State Configuration | 1NO + 1NC | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Contact Current Rating 7.5 A | ||
Range 11RFA9 | ||
Pole Configuration 3P | ||
Normal State Configuration 1NO + 1NC | ||
Control Voltage 690 V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that protect from phase failure. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Pollution degree 3
Related links
- Lovato Control Relay 1NO + 1NC 690 V 11RFA9
- Lovato Control Relay 1NO + 1NC 690 V 11RFA9
- Lovato Control Relay 1NO + 1NC 690 V 11RFA9
- Lovato Control Relay 1NO + 1NC 690 V 11RFA9
- Lovato Control Relay 1NO + 1NC 690 V 11RFNA9
- Lovato Control Relay 1NO +1NC 10A Contact Rating 3P, RFN9
- Lovato Control Relay 1NO + 1NC 690 V 11RFNA9
- Lovato Control Relay 1NO +1NC 10A Contact Rating 3P, RFA9
