Lovato Electric, 11RFNA905 Control Relay 1 NO/1 NC, Trip Dial: 0.3 → 0.5 A, 500mA F.L.C, 500mA Contact Rating, 690V 3P
- RS Stock No.:
- 274-0538
- Mfr. Part No.:
- 11RFNA905
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€77.45
(exc. VAT)
€95.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.45 |
*price indicative
- RS Stock No.:
- 274-0538
- Mfr. Part No.:
- 11RFNA905
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 500mA | |
| Product Type | Control Relay | |
| Relay Contact Current | 500mA | |
| Series | 11RFNA905 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic | |
| IP Rating | IP20 | |
| Adjustable Current Range | 0.3 → 0.5 A | |
| Width | 9.8mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Length | 94.2mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22.2 n° 14, UL508, IEC/EN 60947-1 | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 500mA | ||
Product Type Control Relay | ||
Relay Contact Current 500mA | ||
Series 11RFNA905 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic | ||
IP Rating IP20 | ||
Adjustable Current Range 0.3 → 0.5 A | ||
Width 9.8mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Length 94.2mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22.2 n° 14, UL508, IEC/EN 60947-1 | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato Electric Control Relay 1 NO/1 NC 500mA F.L.C 690V 3
- Lovato Electric Trip Dial: 0.3 → 0.5 A 690V ac 3
- Siemens Trip Dial: 0.35 → 0.5 A 500mA Contact Rating, 250
- Siemens Trip Dial: 0.35 → 0.5 A 500mA Contact Rating, 120
- Lovato Electric Control Relay 1 NO/1 NC 5A F.L.C 690V 3P
- Lovato Electric Control Relay 1 NO/1 NC 7.5A F.L.C 690V 3P
- Lovato Electric Trip Dial: 0.45 → 0.75 A 10A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 0.45 → 0.75 A 750mA Contact Rating, 690V 3P
