Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.9 → 1.25 A, 900 mA, 1.25A F.L.C, 1.25A Contact
- RS Stock No.:
- 706-1526
- Mfr. Part No.:
- 3RU2116-0KC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.14
(exc. VAT)
€66.59
(inc. VAT)
- Shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €54.14 |
*price indicative
- RS Stock No.:
- 706-1526
- Mfr. Part No.:
- 3RU2116-0KC0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 900mA, 1.25mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 1.25A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 370W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Cage Clamp | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 0.9 → 1.25 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Contact Voltage | 690V ac | |
| Depth | 73mm | |
| Standards/Approvals | CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61508, IEC 81346-2, UL Approved | |
| Control Voltage | 690V ac | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 900mA, 1.25mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 1.25A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Power Rating 370W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Cage Clamp | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 0.9 → 1.25 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Contact Voltage 690V ac | ||
Depth 73mm | ||
Standards/Approvals CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61508, IEC 81346-2, UL Approved | ||
Control Voltage 690V ac | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Note
Approvals
Related links
- Siemens Trip Dial: 0.9 → 1.25 A 1.25A F.L.C, 1.25A Contact
- Siemens Trip Dial: 0.9 → 1.25 A 3A Contact Rating, 750 W 3
- Siemens Trip Dial: 0.32 → 1.25 A 1.25A F.L.C, 1.25A Contact Rating 3
- Siemens Trip Dial: 0.32 → 1.25 A 1.25A F.L.C 370 W 3
- Siemens Trip Dial: 0.45 → 0.63 A 630 mA F.L.C, 630mA Contact
- Siemens Trip Dial: 0.35 → 0.5 A 500 mA F.L.C, 500mA Contact
- Siemens Trip Dial: 0.28 → 0.4 A 400 mA F.L.C, 400mA Contact
- Siemens Trip Dial: 0.18 → 0.25 A 250 mA F.L.C, 250mA Contact
