ABB, TF65 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 22 → 28 A, 28A F.L.C, 6A Contact Rating, 690V ac 3

Image representative of range

Subtotal (1 unit)*

€116.86

(exc. VAT)

€143.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.86

*price indicative

RS Stock No.:
800-7359
Mfr. Part No.:
1SAZ811201R1001 TF65-28
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Thermal Overload Relay

FLC Motor Rating

28A

Relay Contact Current

6A

Mount Type

Under Contactor Mount

Series

TF65

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Flat

IP Rating

IP10, IP20

Reset Method

Automatic & Manual

Adjustable Current Range

22 → 28 A

Width

87.7mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Length

64.9mm

Maximum Operating Temperature

60°C

Contact Voltage

600V ac/dc

Standards/Approvals

UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1

Depth

106.9mm

Supply Voltage

690V ac

Control Voltage

690V ac

RoHS Status: Not Applicable

COO (Country of Origin):
CN

TF65 and TF96 Thermal Overload Relays


Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10

Rated temperature from -25 … +60 °C

Adjustable current setting for overload protection

Automatic or manual reset selectable

Suitable for three and single-phase application

Status indication

STOP and TEST function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy