Siemens 3RB3 Overload Relay NO/NC, 25 A Contact Rating, 1.1 → 5.5 kW, 250 V ac, 4P, Sirius Innovation
- RS Stock No.:
- 866-5778
- Mfr. Part No.:
- 3RB31134SB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-5778
- Mfr. Part No.:
- 3RB31134SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 25 A | |
| Range | Sirius Innovation | |
| Pole Configuration | 4P | |
| Series | 3RB3 | |
| Mounting Style | Direct Mount | |
| Power Rating | 1.1 → 5.5 kW | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual, Remote | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 64.8mm | |
| Depth | 72.5mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Control Voltage | 250 V ac | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 25 A | ||
Range Sirius Innovation | ||
Pole Configuration 4P | ||
Series 3RB3 | ||
Mounting Style Direct Mount | ||
Power Rating 1.1 → 5.5 kW | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual, Remote | ||
Number Of Auxiliary Contacts 2 | ||
Width 64.8mm | ||
Depth 72.5mm | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Control Voltage 250 V ac | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 1 → 4 A, 4A Contact Rating
- Siemens Trip Dial: 0.1 → 0.4 A, 400mA Contact Rating
- Siemens Trip Dial: 12.5 → 50 A, 50A Contact Rating
- Siemens Trip Dial: 1 → 4 A 4A Contact Rating
- Siemens Trip Dial: 10 → 40 A 40A Contact Rating
- Siemens Trip Dial: 3 → 12 A 12A Contact Rating, 0.6 W
- Siemens Trip Dial: 10 → 40 A, 40A Contact Rating
- Siemens Trip Dial: 0.32 → 1.25 A 24V
