Schneider Electric TeSys G Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 330 A, 160 kW 130V ac/dc, 3 NO, 1kV ac
- RS Stock No.:
- 130-854
- Mfr. Part No.:
- LC1G225EHEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,155.86
(exc. VAT)
€1,421.71
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,155.86 |
*price indicative
- RS Stock No.:
- 130-854
- Mfr. Part No.:
- LC1G225EHEA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 330A | |
| Series | TeSys G | |
| Power Rating | 160kW | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Contactor Application | Power Switching, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 193mm | |
| Length | 255mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 330A | ||
Series TeSys G | ||
Power Rating 160kW | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Contactor Application Power Switching, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 193mm | ||
Length 255mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | ||
Width 108mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
- Schneider Electric TeSys G Contactor 3-Pole 360 W 130V ac 3 NO, 440V
