Siemens SIRIUS 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 6.7 A, 5.5 kW 120V, 690V
- RS Stock No.:
- 153-134
- Mfr. Part No.:
- 3RA2317-8XB30-1AK6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.98
(exc. VAT)
€177.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.98 |
*price indicative
- RS Stock No.:
- 153-134
- Mfr. Part No.:
- 3RA2317-8XB30-1AK6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | SIRIUS 3RA23 | |
| Power Rating | 5.5kW | |
| Mount Type | Surface | |
| Function | Pipe, Valve | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12.9A | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Length | 68mm | |
| Standards/Approvals | No | |
| Depth | 73mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series SIRIUS 3RA23 | ||
Power Rating 5.5kW | ||
Mount Type Surface | ||
Function Pipe, Valve | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12.9A | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Length 68mm | ||
Standards/Approvals No | ||
Depth 73mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is a robust solution designed for efficient operation in various industrial settings. This product is engineered for AC-3e and AC-3 load management, ensuring reliable performance with a 12 A operational current. Equipped with mechanical and electrical interlocks for added safety, it features a sleek design suitable for vertical installations.
Excellent shock resistance
Auxiliary switch support
Wide temperature range
Long mechanical life
Easy installation
High contact reliability
Effective short circuit protection
Related links
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
