Siemens SIRIUS Contactor, 48V dc Coil, 3-Pole, 8.9 A, 7.5 kW 48V dc, 3 NO, 690V
- RS Stock No.:
- 153-346
- Mfr. Part No.:
- 3RA2318-8XB30-1BW4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€244.09
(exc. VAT)
€300.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.09 |
*price indicative
- RS Stock No.:
- 153-346
- Mfr. Part No.:
- 3RA2318-8XB30-1BW4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Series | SIRIUS | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | PRS, RMRS, RoHS, UKCA, UL, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20 | |
| Length | 68mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Series SIRIUS | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 48V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals PRS, RMRS, RoHS, UKCA, UL, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20 | ||
Length 68mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for robust performance in various industrial applications. Featuring a compact size S00, this versatile unit accommodates three pole configurations with a powerful operational capability of up to 16 A and 7.5 kW at 400 V. Its engineering is backed by a mechanical service life of approximately 10 million operating cycles, ensuring longevity and reliability in demanding environments.
Auxiliary switch for added functionality
Operates up to 2000 m altitude
IP20 rating for safety
Versatile conductor compatibility
Easy DIN rail mounting
Low maintenance
Handles up to 750 cycles per hour
Related links
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc, 690V
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 48V dc 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 48V 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V ac 690V
