Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 160 A, 55 kW 24V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-073
- Mfr. Part No.:
- 3RT1054-1SP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€715.74
(exc. VAT)
€880.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.74 |
*price indicative
- RS Stock No.:
- 154-073
- Mfr. Part No.:
- 3RT1054-1SP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Power Rating | 55kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Length | 172mm | |
| Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Power Rating 55kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Standards/Approvals No | ||
Length 172mm | ||
Depth 170mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is ideal for high performance industrial use, handling loads up to 115 A and 55 kW. It features auxiliary contacts, a long mechanical life of up to 10 million operations, and robust insulation and surge voltage resistance. Reliable in temperatures from -25 °C to +60 °C, it ensures safety and efficiency in demanding environments.
Enhanced safety with surge resistance
Efficient in all temperatures
Integrates with electronic systems
Durable insulation
Compact and versatile
Long service life
Adapts to various voltages
Reliable in different conditions
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 90 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 600V 1kV
