Siemens 3RT2 Contactor, 120V Coil, 3-Pole, 12 A, 5.5 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-114
- Mfr. Part No.:
- 3RT2024-2CK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€83.57
(exc. VAT)
€102.79
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €83.57 |
*price indicative
- RS Stock No.:
- 154-114
- Mfr. Part No.:
- 3RT2024-2CK64-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 35A | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-30, DIN EN 60715, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, CE | |
| Depth | 144mm | |
| Width | 45mm | |
| Length | 102mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 35A | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-30, DIN EN 60715, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, CE | ||
Depth 144mm | ||
Width 45mm | ||
Length 102mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 120V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
