Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 140 A, 56 kW 24V ac, 1 NO/1 NC, 400V

Subtotal (1 unit)*

€478.26

(exc. VAT)

€588.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€478.26

*price indicative

RS Stock No.:
154-228
Mfr. Part No.:
3RT2346-1AC20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

140A

Series

3RT23

Power Rating

56kW

Mount Type

DIN Rail

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

140A

Control Circuit Voltage Uc

24V ac

Contactor Application

Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

96mm

Length

140mm

Standards/Approvals

IEC 60947-4-1, IEC61508, IP20, RCM, UKCA, UL, CCC, CE, CSA, DNV, EAC, IEC 60529

Depth

152mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is designed to efficiently manage high-power electrical loads, offering exceptional versatility and reliability for industrial applications. With its impressive AC-1 operational current rating, it delivers outstanding performance even under demanding conditions. This robust device features a compact design that allows for flexible installation, along with integral safety measures to protect both the equipment and its surroundings. The advanced technology within this contactor ensures a long mechanical service life, making it a preferred choice for professionals seeking durability and efficiency.

Suitable for various voltages for adaptability

Easy installation with screw-type terminals

IP20 protection class for industrial safety

Extended operational temperature range for diverse conditions

Significant power loss efficiency reduces costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy