Siemens 3RT23 Contactor, 175V ac/dc, 280 V ac/dc Coil, 4-Pole, 140 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-222
- Mfr. Part No.:
- 3RT2346-1NP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€611.48
(exc. VAT)
€752.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.48 |
*price indicative
- RS Stock No.:
- 154-222
- Mfr. Part No.:
- 3RT2346-1NP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V ac/dc, 280V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 140A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V ac/dc, 280V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 140A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Width 96mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to deliver high performance in various industrial applications. With a robust rating suitable for AC-1 loads up to 140A at 400V, it effortlessly manages demanding tasks while ensuring reliability. The integrated varistor enhances operational safety by protecting against voltage surges. Engineered with advanced thermal management, its power loss characteristics make it an efficient choice for long-term use. Additionally, the product comes with multiple auxiliary contacts, allowing flexibility in circuit design. Its compact S3 size ensures easy integration into control panels, making it an ideal solution for modern industrial requirements.
Designed for exceptional shock resistance and stress
Wide temperature range for diverse environments
Durable lifespan with up to 10 million cycles
Supports AC and DC control voltages
Related links
- Siemens 3RT23 Contactor 280 V ac/dc Coil 110 A 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 160 A 1 NO/1 NC, 400V
- Siemens Size S3 175V ac/dc 3-Pole 37 kW, 1 NO/1 NC
- Siemens Size S2 175V ac/dc 3-Pole 22 kW, 1 NO/1 NC
- Siemens 3RT2 Contactor 280 V ac/dc Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 110 A 1 NC, 400V
- Siemens Size S2 175V ac/dc 3-Pole 37 kW, 1 NO/1 NC
- Siemens Size S2 175V ac/dc 3-Pole 30 kW, 1 NO/1 NC
