Siemens 3RA24 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 115 A, 55 kW 20V, 3 NO/3 NC, 690V
- RS Stock No.:
- 154-308
- Mfr. Part No.:
- 3RA2437-8XE32-1NB3
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-308
- Mfr. Part No.:
- 3RA2437-8XE32-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Series | 3RA24 | |
| Power Rating | 55kW | |
| Function | Pipe S-Type | |
| Mount Type | Vertical | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Auxiliary Contactor | |
| Operational Current Ie | 115A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 20V | |
| Maximum Operating Temperature | 60°C | |
| Length | 142mm | |
| Depth | 223mm | |
| Standards/Approvals | cULus, CE, EAC, RCM, RoHS, UKCA, UL | |
| Width | 178mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Series 3RA24 | ||
Power Rating 55kW | ||
Function Pipe S-Type | ||
Mount Type Vertical | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Auxiliary Contactor | ||
Operational Current Ie 115A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 20V | ||
Maximum Operating Temperature 60°C | ||
Length 142mm | ||
Depth 223mm | ||
Standards/Approvals cULus, CE, EAC, RCM, RoHS, UKCA, UL | ||
Width 178mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for star delta starting applications, optimized for industrial performance. Featuring I/O-Link connectivity and an AC-3 rating of 55 kW at 400 V, it efficiently manages high power loads. The assembly includes both electrical and mechanical interlocks for enhanced safety and operational continuity. It supports up to 700 operations per hour, making it suitable for various automation systems. With a mechanical lifespan of 10 million cycles, it ensures longevity and reliability in demanding environments.
Seamless star delta starting
High operational frequency
Functions in extreme temperatures
Long mechanical lifespan
Robust for challenging environments
Supports wide voltage range
Related links
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 65 A 3 NO/3 NC, 400V
