Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 80 A, 30 kW 72V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-348
- Mfr. Part No.:
- 3RT2037-3XJ44-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€605.69
(exc. VAT)
€745.00
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €605.69 |
*price indicative
- RS Stock No.:
- 154-348
- Mfr. Part No.:
- 3RT2037-3XJ44-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 30kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 72V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Traction Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Standards/Approvals | UL, ABS, CCC, CE, CSA, RCM, PRS, RMRS, IEC 61508, UKCA, DNV, EAC, IEC 60947-5-1, IEC 60947-4-1 | |
| Width | 55mm | |
| Depth | 178mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 30kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 72V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Traction Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Standards/Approvals UL, ABS, CCC, CE, CSA, RCM, PRS, RMRS, IEC 61508, UKCA, DNV, EAC, IEC 60947-5-1, IEC 60947-4-1 | ||
Width 55mm | ||
Depth 178mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V dc 690V
