Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 40 A, 7.5 kW 72V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-369
- Mfr. Part No.:
- 3RT2024-2XJ40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.15
(exc. VAT)
€176.07
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €143.15 |
*price indicative
- RS Stock No.:
- 154-369
- Mfr. Part No.:
- 3RT2024-2XJ40-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | 3RT2 | |
| Power Rating | 7.5kW | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 72V dc | |
| Contactor Application | Traction Contactor | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 107mm | |
| Standards/Approvals | IEC 60947-1, DNV, IEC 60077, EAC, UL/CSA approvals, UL, UKCA, RMRS, A600/Q600, RCM, PRS, IEC 60947-4-1, ABS, CCC, CE, CSA | |
| Length | 102mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series 3RT2 | ||
Power Rating 7.5kW | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 72V dc | ||
Contactor Application Traction Contactor | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 107mm | ||
Standards/Approvals IEC 60947-1, DNV, IEC 60077, EAC, UL/CSA approvals, UL, UKCA, RMRS, A600/Q600, RCM, PRS, IEC 60947-4-1, ABS, CCC, CE, CSA | ||
Length 102mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
