Siemens 3TC5 Contactor, 220V dc Coil, 2-Pole, 200 A, 110 kW 220V dc, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€2,026.93

(exc. VAT)

€2,493.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,026.93

*price indicative

RS Stock No.:
154-493
Mfr. Part No.:
3TC5217-0AM4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V dc

Number of Poles

2

Contact Voltage

1kV

Contact Current

200A

Series

3TC5

Power Rating

110kW

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

200A

Control Circuit Voltage Uc

220V dc

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

236mm

Width

135mm

Standards/Approvals

RCM, UL, UKCA, RoHS, EAC, cULus, CE

Length

240mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens contactor is engineered to provide robust performance in challenging environments. With an impressive operational range, this device supports various applications, ensuring reliable connectivity in demanding conditions. Its compact design allows for flexible installation, while maintaining efficient operational standards. Designed for versatile use, it accommodates multiple voltage ratings, making it suitable for diverse industrial requirements. The integration of advanced safety features further enhances its functionality, ensuring peace of mind for users tasked with managing complex electrical systems. Whether used in DC operations or as part of intricate control systems, this contactor stands out as a dependable choice for professionals seeking a combination of power and precision.

Offers high mechanical service life ensuring durability over time

Equipped with auxiliary switches for added functionality

Supports multiple current paths providing versatility for complex systems

Designed with robust insulation voltage ratings for enhanced safety

Utilises screw terminal connections for secure and reliable wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy