Siemens 3RT23 Contactor, 220V dc Coil, 4-Pole, 18 A, 4 kW 220V dc, NO, 690V
- RS Stock No.:
- 154-541
- Mfr. Part No.:
- 3RT2316-1BM40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.62
(exc. VAT)
€64.72
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €52.62 |
*price indicative
- RS Stock No.:
- 154-541
- Mfr. Part No.:
- 3RT2316-1BM40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Power Rating | 4kW | |
| Series | 3RT23 | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V dc | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, UKCA, RMRS, RCM, IP20, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC | |
| Depth | 73mm | |
| Length | 58mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Power Rating 4kW | ||
Series 3RT23 | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V dc | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, UKCA, RMRS, RCM, IP20, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC | ||
Depth 73mm | ||
Length 58mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 4 kW 220V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 240 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 48V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 110V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 12V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 125V dc 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 220V dc 690V
